INA190A1IDCKR

Texas Instruments
595-INA190A1IDCKR
INA190A1IDCKR

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.715

Stock:
1.715
Can Dispatch Immediately
On Order:
9.000
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,989 € 494,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
0,894 € 5.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments INA190A1IDCKT
Texas Instruments
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 25 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99