INA186A3IDDFR

Texas Instruments
595-INA186A3IDDFR
INA186A3IDDFR

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A3IDDFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.346

Stock:
2.346 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,831 € 8,31 €
0,753 € 18,83 €
0,667 € 66,70 €
0,626 € 156,50 €
0,601 € 300,50 €
0,503 € 503,00 €
Full Reel (Order in multiples of 3000)
0,435 € 1.305,00 €
0,427 € 2.562,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Texas Instruments INA186A3IDDFT
Texas Instruments
Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA186
1 Channel
35 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 35 kHz
Amplifier Type: High-Side Current Shunt Monitor
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 100 V/V
Input Type: Analog
Ios - Input Offset Current: 70 pA
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Bidirectional
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits larger current-sense resistors, thus providing accurate current measurements in the microamp range. The zero-drift architecture's low offset voltage extends the current measurement's dynamic range. This feature allows for smaller sense resistors with lower power loss while providing accurate current measurements. The Texas Instruments INA186-Q1 devices are AEC-Q100 qualified for automotive applications.