INA186A2QDCKRQ1

Texas Instruments
595-INA186A2QDCKRQ1
INA186A2QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.646

Stock:
2.646
Can Dispatch Immediately
On Order:
6.000
Expected 7/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,853 € 8,53 €
0,773 € 19,33 €
0,685 € 68,50 €
0,643 € 160,75 €
0,617 € 308,50 €
0,60 € 600,00 €
Full Reel (Order in multiples of 3000)
0,562 € 1.686,00 €
0,551 € 3.306,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA186
1 Channel
37 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
MouseReel
Accuracy: 1 %
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 50 V/V
Input Type: Common Mode
Moisture Sensitive: Yes
Output Current per Channel: 8 mA
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Common-Mode
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits larger current-sense resistors, thus providing accurate current measurements in the microamp range. The zero-drift architecture's low offset voltage extends the current measurement's dynamic range. This feature allows for smaller sense resistors with lower power loss while providing accurate current measurements. The Texas Instruments INA186-Q1 devices are AEC-Q100 qualified for automotive applications.