INA180B2IDBVT

595-INA180B2IDBVT
INA180B2IDBVT

Mfr.:

Description:
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Quantities greater than 272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,556 € 5,56 €
0,502 € 12,55 €
0,465 € 46,50 €
Full Reel (Order in multiples of 250)
0,45 € 112,50 €
0,425 € 212,50 €
0,416 € 416,00 €
0,407 € 1.017,50 €
0,402 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments INA180B2IDBVR
Texas Instruments
Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B2IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA180
1 Channel
210 kHz
- 200 mV to 26 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99