INA180A1IDBVR

Texas Instruments
595-INA180A1IDBVR
INA180A1IDBVR

Mfr.:

Description:
Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A1IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.358

Stock:
5.358 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,267 € 2,67 €
0,238 € 5,95 €
0,206 € 20,60 €
0,191 € 47,75 €
0,182 € 91,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,165 € 495,00 €
0,158 € 948,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments INA180A1IDBVT
Texas Instruments
Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A1IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA180
1 Channel
350 kHz
- 200 mV to 26 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99