INA128UA/2K5

Texas Instruments
595-INA128UA/2K5
INA128UA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,22 € 8,22 €
6,40 € 64,00 €
5,94 € 148,50 €
5,44 € 544,00 €
5,17 € 1.292,50 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
Full Reel (Order in multiples of 2500)
4,67 € 11.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,89 €
Min:
1

Similar Product

Texas Instruments INA128UA
Texas Instruments
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA128
1 Channel
1.3 MHz
4 V/us
120 dB
5 nA
250 uV
36 V
4.5 V
700 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.012 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1.3 MHz
Maximum Input Resistance: 100 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99