INA125PAG4

Texas Instruments
595-INA125PAG4
INA125PAG4

Mfr.:

Description:
Instrumentation Amplifiers w/Precision Voltage Reference ALT 595-IN ALT 595-INA125PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,40 € 10,40 €
8,88 € 88,80 €
7,54 € 188,50 €
6,99 € 699,00 €
6,67 € 1.667,50 €
6,09 € 3.045,00 €
5,32 € 5.320,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,94 €
Min:
1

Similar Product

Texas Instruments INA125PA
Texas Instruments
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA125
1 Channel
150 kHz
200 mV/us
100 dB
25 nA
500 uV
36 V
2.7 V
460 uA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gain Error: 0.012 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 150 kHz
Maximum Input Resistance: 100 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99