INA118PG4

595-INA118PG4
INA118PG4

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,65 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,81 €
Min:
1

Similar Product

Texas Instruments INA118P
Texas Instruments
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA118
1 Channel
107 dB
5 nA
125 uV
350 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 800 kHz
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99