INA103KPG4

595-INA103KPG4
INA103KPG4

Mfr.:

Description:
Instrumentation Amplifiers Low-Noise Low-Distortion

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,50 € 11,50 €
9,37 € 93,70 €
7,95 € 198,75 €
7,69 € 769,00 €
7,62 € 1.905,00 €
7,16 € 3.580,00 €
7,01 € 7.010,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,98 €
Min:
1

Similar Product

Texas Instruments INA103KP
Texas Instruments
Instrumentation Amplifiers Low-Noise Low-Distor tion

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA103
1 Channel
6 MHz
15 V/us
100 dB
2.5 uA
30 uV
50 V
18 V
12.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Gain Error: 0.004 %
Maximum Input Resistance: 60 MOhms
Output Current per Channel: 40 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.