HVDA5415QDRQ1

Texas Instruments
595-HVDA5415QDRQ1
HVDA5415QDRQ1

Mfr.:

Description:
CAN Interface IC AC 5V CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.830

Stock:
33.830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33830 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,69 € 4,69 €
3,59 € 35,90 €
3,31 € 82,75 €
3,01 € 301,00 €
2,86 € 715,00 €
2,78 € 1.390,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 2500)
2,52 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVDA541
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.68 V
5.33 V
- 40 C
+ 125 C
50 mA
12 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Isolation Type: Non-Isolated
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 230 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99