HVAL02231ARGYR

Texas Instruments
595-HVAL02231ARGYR
HVAL02231ARGYR

Mfr.:

Description:
Logic Gates A 595-SN74LVC08ARGYR A 595-SN74LVC08ARGY A 595-SN74LVC08ARGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,519 € 5,19 €
0,443 € 11,08 €
0,342 € 34,20 €
0,292 € 73,00 €
0,25 € 125,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,168 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVC08ARGYR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74LVC08ARGYRG4 A 5 A 595-SN74LVC08ARGYRG4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
8 Input
VQFN-14
4 Output
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC08A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: SN74LVC08ARGYR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Pos-AND Gate

Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Positive-AND Gate is designed for 1.65V to 3.6V VCC operation. The SN74LVC08A/SN74LVC08A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC08A-Q1 devices are AEC-Q100 qualified for automotive applications.