HPA02272DGGR

595-HPA02272DGGR
HPA02272DGGR

Mfr.:

Description:
Bus Transmitters 10-135 MHz 28-bit FlatLink LVDS Transmitter/Serializer 56-TSSOP -10 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN75LVDS83BDGGR
Texas Instruments
Bus Transmitters FlatLink 10-135MHz T ransmitter A 595-SN A 595-SN75LVDS83BDGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.6 V
3 V
TSSOP-56
- 10 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Differential
Pd - Power Dissipation: 555 mW
Product Type: Bus Transmitters
Series: SN75LVDS83B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Part # Aliases: SN75LVDS83BDGGR
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.