HPA01211RHBR

Texas Instruments
595-HPA01211RHBR
HPA01211RHBR

Mfr.:

Description:
Interface - CODECs Low-Power Stereo COD EC with 6 Inputs 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €
1,55 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: CODECs
Series: TLV320AIC3104
SNR - Signal to Noise Ratio: 102 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: TLV320AIC3104IRHBR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC3104-Q1 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec comes with stereo headphone amplifiers and multiple inputs and outputs that are programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for car audio applications in cluster and head unit systems.