HDC3120DEFR

Texas Instruments
595-HDC3120DEFR
HDC3120DEFR

Mfr.:

Description:
Board Mount Humidity Sensors +/-0.5% RH accurate analog-output humidi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.825
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,59 € 7,95 €
1,43 € 14,30 €
Full Reel (Order in multiples of 3000)
1,43 € 4.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1 %
SMD/SMT
Analog
Analog
+/- 0.3 C
250 uA
1.62 V
5.5 V
- 40 C
+ 125 C
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Board Mount Humidity Sensors
Series: HDC3120
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC3120/Q1 Analog Humidity & Temperature Sensors

Texas Instruments HDC3120/Q1 Analog Humidity and Temperature Sensors are high-accuracy, low-power analog humidity and temperature sensors designed for robust performance in demanding environments. These sensors offer ±1% RH and ±0.2°C typical accuracy and a wide operating range of 0% to 100% RH and -40°C to 125°C. The HDC3120 and HDC3120-Q1 sensors feature a 1.62V to 5.50V supply voltage range and a low power consumption of 250µA typical active current. These sensors can drive capacitive loads up to 47nF and include output short-circuit protection. The HDC3120-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include battery energy storage systems, remote power distribution automation, HVAC, telecom power systems, small home appliances, ADAS systems, automotive cameras, and automotive LIDAR modules.