HDC2022DEPR

Texas Instruments
595-HDC2022DEPR
HDC2022DEPR

Mfr.:

Description:
Board Mount Humidity Sensors 2% RH ultra-low-powe r digital relative A 595-HDC2022DEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.260

Stock:
3.260 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,54 € 12,70 €
2,30 € 23,00 €
2,20 € 110,00 €
2,12 € 212,00 €
1,95 € 975,00 €
1,89 € 1.890,00 €
1,80 € 3.600,00 €
Full Reel (Order in multiples of 3000)
1,79 € 5.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments HDC2022DEPT
Texas Instruments
Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, IP67 filter 6-WSON -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
+/- 0.2 C
550 nA
1.62 V
3.6 V
- 40 C
+ 125 C
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: HDC2022
Factory Pack Quantity: 3000
Subcategory: Sensors
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HDC2022 Humidity & Temperature Digital Sensor

Texas Instruments HDC2022 Humidity and Temperature Digital Sensor is an integrated sensor with a factory-installed PTFE membrane cover over the opening of the relative humidity sensor. The cover is a hydrophobic microporous PTFE foil that protects against dust and water according to IP67 specifications. The cover is designed to adhere to the package's over-lifetime operation while maintaining the same response time as a sensor without the membrane. The HDC2022 cover has a filtration efficiency of 99.99% down to a particle size of 100nm.