HDC1008YPAR

Texas Instruments
595-HDC1008YPAR
HDC1008YPAR

Mfr.:

Description:
Board Mount Humidity Sensors 8-DSBGA -40 to 125 A 595-HDC1010YPAR A 5 A 595-HDC1010YPAR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,76 € 11.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,00 €
Min:
1

Similar Product

Texas Instruments HDC1010YPAR
Texas Instruments
Board Mount Humidity Sensors LP Digital Humidity Sensor A 595-HDC1010 A 595-HDC1010YPAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 4 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
1.2 uA
3 V
5 V
- 20 C
+ 85 C
DSBGA-8
Reel
Brand: Texas Instruments
Description/Function: Digital humidity sensor with integrated temperature sensor
Product Type: Board Mount Humidity Sensors
Series: HDC1008
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 3,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.