HD3SS3411TRWARQ1

Texas Instruments
595-HD3SS3411TRWARQ1
HD3SS3411TRWARQ1

Mfr.:

Description:
Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.516

Stock:
2.516 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,57 € 15,70 €
1,44 € 36,00 €
1,29 € 129,00 €
1,21 € 302,50 €
1,19 € 595,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS3411
Multiplexers/Demultiplexers
SMD/SMT
WQFN-14
1 Channel
1 x 2:1
3 V
3.6 V
8 Ohms
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 7.5 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Off Isolation - Typ: - 19 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.05 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply
Unit Weight: 29,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

HD3SS3411 Differential 2:1 MUX/Demux

Texas Instruments HD3SS3411 Differential 2:1 MUX/Demux is a high-speed bi-directional passive switch in multiplexer or demultiplexer configurations. Based on control pin SEL, the device provides switching of differential channels between Port B to Port A or Port C to Port A. The HD3SS3411 is a generic analog differential passive switch that can work for any high-speed interface application. The application must be biased at a common mode voltage range of 0V to 2V and have differential signaling with differential amplitude up to 1800 mVpp. The device employs adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range.