HD3SS3212RKSTQ1

Texas Instruments
595-HD3SS3212RKSTQ1
HD3SS3212RKSTQ1

Mfr.:

Description:
USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.261

Stock:
19.261 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,37 € 23,70 €
2,18 € 54,50 €
1,97 € 197,00 €
Full Reel (Order in multiples of 250)
1,81 € 452,50 €
1,75 € 875,00 €
1,69 € 1.690,00 €
1,66 € 4.150,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments HD3SS3212RKSRQ1
Texas Instruments
USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3212
USB Controllers
SMD/SMT
VQFN-20
USB 3.2
High Speed (HS)
10 Gb/s
2.7 V
3.6 V
500 uA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: PCIe
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.