HD3SS3212RKSR

Texas Instruments
595-HD3SS3212RKSR
HD3SS3212RKSR

Mfr.:

Description:
Multiplexer Switch ICs 2:1/1:2 USB3.1 Mux/D emux A 595-HD3SS321 A 595-HD3SS3212RKST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391
Can Dispatch Immediately
On Order:
3.000
Expected 7/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,37 € 13,70 €
1,26 € 31,50 €
1,13 € 113,00 €
1,07 € 267,50 €
1,02 € 510,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,929 € 5.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments HD3SS3212RKST
Texas Instruments
Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212RKSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS3212
Multiplexers/Demultiplexers
SMD/SMT
VQFN-20
2 Channel
2 x 2:1
3 V
3.6 V
8 Ohms
500 ns
500 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 8 GHz
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Tradename: USB Type-C
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

HD3SS3212x/HD3SS3212x-Q1 Differential Mux/Demux

Texas Instruments HD3SS3212x / HD3SS3212x-Q1 Two-Channel Differential Mux/Demux is a high-speed bi-directional passive switch in mux or demux configurations. It is ideally suited for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device provides switching on differential channels between Port B or Port C to Port A. The HD3SS3212 / HD3SS3212x-Q1 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface application. It employs adaptive tracking that ensures the channel remains unchanged for the entire common-mode voltage range. The excellent dynamic characteristics of the device allow high-speed switching with minimum attenuation to the signal eye diagram with very little added jitter. The HD3SS3212x-Q1 devices are AEC-Q100 qualified for automotive applications.