HD3SS215RTQT

Texas Instruments
595-HD3SS215RTQT
HD3SS215RTQT

Mfr.:

Description:
Video Switch ICs HDMI 2.0/DisplayPort 1.2A 6.0 Gbps A 595 A 595-HD3SS215RTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
Full Reel (Order in multiples of 250)
2,54 € 635,00 €
2,48 € 1.240,00 €
2,43 € 2.430,00 €
2,40 € 6.000,00 €
2,39 € 11.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments HD3SS215RTQR
Texas Instruments
Video Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. A 595-HD3SS215RTQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers/Demultiplexers
1 x 8:4
14 Ohms
7 GHz
1 us
1 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: HD3SS215EVM
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Off Isolation - Typ: - 21 dB
Product Type: Video Switch ICs
Propagation Delay Time: 200 ps
Series: HD3SS215
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 191,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

HD3SS215 6.0Gbps 2:1/1:2 Differential Switch

Texas Instruments HD3SS215 6.0Gbps 2:1/1:2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.