HD3SS214IZXHR

Texas Instruments
595-HD3SS214IZXHR
HD3SS214IZXHR

Mfr.:

Description:
Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.564

Stock:
3.564 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3564 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,13 € 4,13 €
3,15 € 31,50 €
2,90 € 72,50 €
2,62 € 262,00 €
2,49 € 622,50 €
2,42 € 1.210,00 €
2,36 € 2.360,00 €
Full Reel (Order in multiples of 2500)
2,28 € 5.700,00 €
2,27 € 11.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS214
Multiplexers
SMD/SMT
NFBGA-50
1 Channel
1 x 2:1
3 V
3.6 V
12 Ohms
1 us
1 us
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: 8 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

HD3SS214 8.1Gbps DisplayPort Differential Switch

Texas Instruments HD3SS214 8.1Gbps DisplayPort Differential Switch is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. It will also switch one source to one of two sinks. For DisplayPort applications, the HD3SS214 supports switching of the Auxiliary (AUX), Display Data Channel (DDC), and Hot Plug Detect (HPD) signals in the nFBGA ZXH package.