F28P650DH6NMRR

Texas Instruments
595-F28P650DH6NMRR
F28P650DH6NMRR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU 60 0 MIPS 2xC28x + 1xC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,75 € 14,75 €
11,71 € 117,10 €
10,96 € 274,00 €
10,44 € 1.044,00 €
10,12 € 2.530,00 €
9,73 € 4.865,00 €
Full Reel (Order in multiples of 1000)
9,31 € 9.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P650DH
SMD/SMT
NFBGA-169
C28x
768 kB
248 kB
32 bit
12 bit, 16 bit
200 MHz
98 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 51 Channel
Number of Timers/Counters: 6 Timers
Operating Supply Voltage: 1.2 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P65x/TMS320F28P65x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P65x/TMS320F28P65x-Q1 Real-Time Microcontrollers (MCUs) belong to the C2000™ real-time microcontroller family of scalable, ultra-low latency devices. The C2000 MCUs are developed for efficiency in power electronics, including but not limited to high power density and switching frequencies. Furthermore, the devices support using IGBT, GaN, and SiC technologies.