F28P550SJ6PNAR

Texas Instruments
595-F28P550SJ6PNAR
F28P550SJ6PNAR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,08 € 10,08 €
7,83 € 78,30 €
7,47 € 186,75 €
6,48 € 648,00 €
Full Reel (Order in multiples of 1000)
6,48 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P550SJ
SMD/SMT
TQFP-80
C28x
1 MB
133 kB
32 bit
5 x 12 bit
150 MHz
32 I/O
1.14 V
1.32 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, SCI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of Timers/Counters: 3
Processor Series: TMS320F28P55x
Product: Real-Time Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C