F28M35H52C1RFPQ

Texas Instruments
595-F28M35H52C1RFPQ
F28M35H52C1RFPQ

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,23 € 47,23 €
38,85 € 388,50 €
32,90 € 822,50 €
32,40 € 3.888,00 €
32,39 € 9.717,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
F28M35H52C
SMD/SMT
HTQFP-144
ARM Cortex M3, C28x
512 kB, 512 kB
32 bit
12 bit
100 MHz, 150 MHz
64 I/O
32 kB, 36 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DAC Resolution: 10 bit
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: Ethernet, CAN, GPIO, I2C, SPI, SSI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 3 Timer
Processor Series: TMS320
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1,029 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.