F28M35E20B1RFPT

Texas Instruments
595-F28M35E20B1RFPT
F28M35E20B1RFPT

Mfr.:

Description:
ARM Microcontrollers - MCU Concerto Microcntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 888,00 €
13,24 € 1.588,80 €
12,62 € 3.786,00 €
12,01 € 6.485,40 €
11,60 € 11.832,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
F28M35E20B
HTQFP-144
ARM Cortex M3, C28x
256 kB, 256 kB
32 bit
12 bit
60 MHz, 60 MHz
32 kB, 36 kB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: TMS320
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Unit Weight: 1,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2