F280021PTQR

Texas Instruments
595-F280021PTQR
F280021PTQR

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.779

Stock:
2.779 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,03 € 4,03 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,35 € 1.175,00 €
Full Reel (Order in multiples of 1000)
2,14 € 2.140,00 €
2,12 € 8.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F280021
SMD/SMT
LQFP-48
C28x
32 kB
24 kB
32 bit
2 x 12 bit
100 MHz
16 I/O
2.8 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.8 V to 3.63 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 2.8 V to 3.63 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

PCN

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2