F2800156QPHPQ1

Texas Instruments
595-F2800156QPHPQ1
F2800156QPHPQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.494

Stock:
2.494 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,30 € 33,00 €
3,07 € 76,75 €
2,70 € 270,00 €
2,04 € 510,00 €
1,94 € 970,00 €
1,87 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800156
SMD/SMT
HTQFP-48
C28x
256 kB
36 kB
32 bit
12 bit
100 MHz
27 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F2800157, TMDSCNCD2800157
Interface Type: CAN, GPIO, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 3.63 V
Processor Series: C28x
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C