EMB1499QMHE/NOPB

Texas Instruments
595-EMB1499QMHE/NOPB
EMB1499QMHE/NOPB

Mfr.:

Description:
Switching Controllers Bidirectional Crnt D C/DC Cntlr A 595-EM A 595-EMB1499QMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
245
Expected 6/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,95 € 11,95 €
11,37 € 113,70 €
10,93 € 273,25 €
10,46 € 1.046,00 €
Full Reel (Order in multiples of 250)
9,37 € 2.342,50 €
9,02 € 4.510,00 €
8,82 € 8.820,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Forward
1 Output
290 kHz
91 %
100 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Operating Supply Current: 1 mA
Product: Switching Controllers
Product Type: Switching Controllers
Series: EMB1499Q
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.