DSLVDS1047PWT

Texas Instruments
595-DSLVDS1047PWT
DSLVDS1047PWT

Mfr.:

Description:
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1047PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,50 € 15,00 €
1,37 € 34,25 €
1,22 € 122,00 €
Full Reel (Order in multiples of 250)
1,14 € 285,00 €
1,08 € 540,00 €
1,05 € 1.050,00 €
1,03 € 2.575,00 €
1,02 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments DSLVDS1047PWR
Texas Instruments
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1047PWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
High Speed Line Driver
4 Driver
4 Receiver
400 Mb/s
TTL/CMOS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Pd - Power Dissipation: 866 mW
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DSLVDS1047
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DSLVDS1047 LVDS Differential Line Driver

Texas Instruments DSLVDS1047 LVDS High-Speed Differential Line Driver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1047 accepts low-voltage TTL/CMOS input levels and translates them to low-voltage (350mV) differential output signals. The driver also supports a TRI-STATE function that may be used to disable the output stage and disable the load current. This feature typically drops the device to an ultra-low idle power state of 13mW. The DSLVDS1047 has a flow-through pinout for an easy PCB layout.