DSD1792ADBR

Texas Instruments
595-DSD1792ADBR
DSD1792ADBR

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz Sampl Adv Segment Aud St DAC A 595-DSD1792ADB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,87 € 15.740,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
SPI
24 bit
SSOP-28
2 Output
127 dB
4.75 V
5.25 V
DSD1792A
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gain Error: 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.001 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99