DS99R104TVS/NOPB

926-DS99R104TVS/NOPB
DS99R104TVS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 3-40MHz 24B LVDS Des erializer DISC-BY-MFG-9/24

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,00 € 11,00 €
8,61 € 86,10 €
8,02 € 200,50 €
7,36 € 736,00 €
7,28 € 1.820,00 €
6,85 € 3.425,00 €
6,70 € 6.700,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
960 Mb/s
FPD-Link II, LVDS
LVCMOS
1 Input
24 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS99R104
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.