DS99R102VS/NOPB

926-DS99R102VS/NOPB
DS99R102VS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 3-40MHz 24B LVDS Des erializer DISC-BY-MFG-9/24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
960 Mb/s
FPD-Link II, LVDS
LVCMOS
1 Input
24 Output
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Development Kit: SERDES01-40USB/NOPB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS99R102
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.