DS92LV3222TVS/NOPB

926-DS92LV3222TVSNPB
DS92LV3222TVS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 20-50MHz 32B-CH Link II Deserializer DISC-BY-MFG-9/24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
1.6 Gb/s
LVDS
LVCMOS
2 Input
32 Output
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Brand: Texas Instruments
Development Kit: LV32EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 3.465 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV3222
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.