DS92LV2422SQX/NOPB

Texas Instruments
926-DS92LV2422SQXNPB
DS92LV2422SQX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 10 to 75 MHz 24-bit Channel-Link II Des A 926-DS92LV2422SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,53 € 13.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,78 €
Min:
1

Similar Product

Texas Instruments DS92LV2422SQE/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 10-75MHz 24B CH Link II Deserializer A 9 A 926-DS92LV2422SQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
2.1 Gb/s
CML
LVCMOS
1 Input
24 Output
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-60
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LV24EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV2422
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1