DS92LV2411SQE/NOPB

Texas Instruments
926-DS92LV2411SQENPB
DS92LV2411SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-50MHz 24B CH Link II Serializer A 926- A 926-DS92LV2411SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,20 € 11,20 €
8,81 € 88,10 €
8,20 € 205,00 €
7,55 € 755,00 €
Full Reel (Order in multiples of 250)
7,23 € 1.807,50 €
6,89 € 3.445,00 €
6,77 € 6.770,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.2 Gb/s
LVCMOS
CML
24 Input
1 Output
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV2411
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.