DS92LV18TVV/NOPB

Texas Instruments
926-DS92LV18TVV/NOPB
DS92LV18TVV/NOPB

Mfr.:

Description:
LVDS Interface IC 18B BUS LVDS SERIALI ZR/DSERIALIZR A 926 A 926-DS92LV18TVVXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,59 € 18,59 €
14,89 € 148,90 €
13,96 € 349,00 €
12,82 € 1.525,58 €
12,18 € 2.898,84 €
11,96 € 7.116,20 €
1.190 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, BLVDS
4 Driver
4 Receiver
1.188 Gb/s
LVCMOS, LVTTL, BLVDS
3.45 V
3.15 V
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LVDS-18B-EVK
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 320 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: DS92LV18
Factory Pack Quantity: 119
Subcategory: Interface ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99