DS92LV0412SQE/NOPB

Texas Instruments
926-DS92LV0412SQENPB
DS92LV0412SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-50MHz CH Link II S erlzr/Dserlzr A 926 A 926-DS92LV0412SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
6,96 € 1.740,00 €
6,69 € 3.345,00 €
6,59 € 6.590,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.4 Gb/s
CML
LVDS
1 Input
4 Output
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV0412
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1