DS92LV010ATM/NOPB

Texas Instruments
926-DS92LV010ATMNOPB
DS92LV010ATM/NOPB

Mfr.:

Description:
LVDS Interface IC BUS LVDS 3.3/5.0V SG L XCVR A 926-DS92LV A 926-DS92LV010ATMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080
Can Dispatch Immediately
On Order:
1.140
Expected 4/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,42 € 34,20 €
3,28 € 82,00 €
2,76 € 262,20 €
2,70 € 769,50 €
2,68 € 1.527,60 €
2,62 € 2.737,90 €
2,55 € 6.540,75 €
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,82 €
Min:
1

Similar Product

Texas Instruments DS92LV010ATMX/NOPB
Texas Instruments
LVDS Interface IC Bus LVDS 3.3/5.0-V s ingle transceiver 8 A 926-DS92LV010ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, LVDS
1 Driver
1 Receiver
100 Mb/s
LVCMOS, LVTTL, LVDS
LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 22 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 5 ns
Series: DS92LV010A
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99