DS92CK16TMTCX/NOPB

Texas Instruments
926-DS92CK16TMTCXNPB
DS92CK16TMTCX/NOPB

Mfr.:

Description:
Clock Buffer 3-V BLVDS 1 to 6 clo ck buffer/bus trans A 926-DS92CK16TMTCNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,25 € 8.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,73 €
Min:
1

Similar Product

Texas Instruments DS92CK16TMTC/NOPB
Texas Instruments
Clock Buffer 3V BLVDS 1-6 Clock B uffer/Bus Tnscvr A A 926-DS92CK16TMTCXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
LVCMOS
TSSOP-24
LVDS, LVTTL
3 V
3.6 V
DS92CK16
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Bus Transceiver
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1