DS91M124TMA/NOPB

Texas Instruments
926-DS91M124TMA/NOPB
DS91M124TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 125MHz 1:4 M-LVDS Re peater A 926-DS91M1 A 926-DS91M124TMAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
5,25 € 52,50 €
3,33 € 83,25 €
3,21 € 308,16 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
MLVDS
4 Driver
1 Receiver
250 Mb/s
LVCMOS, LVTTL
M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 75 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.21 W
Product Type: LVDS Interface IC
Propagation Delay Time: 6.5 ns
Series: DS91M124
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1