DS91M047EVK/NOPB

926-DS91M047EVK/NOPB
DS91M047EVK/NOPB

Mfr.:

Description:
Other Development Tools DS91M047 QUAD M-LVDS EVAL KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
M-LVDS Driver/Receiver
DS91M047
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 125 MHz Quad M-LVDS Line Driver
Dimensions: 3 in x 2.5 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: DS91M047
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991.b.1