DS91C176EVK/NOPB

Texas Instruments
926-DS91C176EVK/NOPB
DS91C176EVK/NOPB

Mfr.:

Description:
Other Development Tools DS91C176M-LVDS EVAL KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
M-LVDS Transceiver
DS91C176
Brand: Texas Instruments
Description/Function: 100 MHz Single Channel M-LVDS Transceivers Adapter Board
Dimensions: 3 in x 2.5 in
Interface Type: RJ-45
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: DS91C176
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,702 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9030900090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.