DS90UH940NTNKDRQ1

Texas Instruments
595-S90UH940NTNKDRQ1
DS90UH940NTNKDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 1080p FPD-Link III t o CSI-2 deserialize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,62 € 19.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
3.3 Mb/s
2 Input
4 Output
3.6 V
1.14 V
- 40 C
+ 105 C
SMD/SMT
WQFN-64
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 150 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH940N
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99