DS90UH927QSQ/NOPB

Texas Instruments
595-DS90UH927QSQNPB
DS90UH927QSQ/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5MHz - 85MHz 24-bit Color FPD-Link III S A 595-DS90UH927QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,87 € 8.870,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
LVCMOS
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
WQFN-40
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH927Q
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.