DS90UH926QSQ/NOPB

Texas Instruments
595-DS90UH926QSQNOPB
DS90UH926QSQ/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5 - 85 MHz 24-bit Co lor FPD-Link III De A 595-DS90UH926QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,83 € 8.830,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
2.975 Gb/s
CML
1 Input
31 Output
3.3 V
3.3 V
- 40 C
+ 105 C
SMD/SMT
WQFN-60
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UH926Q
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99