DS90UB964-Q1EVM

Texas Instruments
595-DS90UB964-Q1EVM
DS90UB964-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB964-Q1 DESERIA LIZER HUB EVAL BOAR

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,88 € 557,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
FPD-Link III Deserializer
DS90UB96X-Q1
AEC-Q100
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB964
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99