DS90UB953ATRHBTQ1

Texas Instruments
595-S90UB953ATRHBTQ1
DS90UB953ATRHBTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes FPD-Link III 4.16-Gb ps serializer with A 595-S90UB953ATRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,41 € 13,41 €
10,62 € 106,20 €
9,92 € 248,00 €
9,16 € 916,00 €
Full Reel (Order in multiples of 250)
8,78 € 2.195,00 €
8,37 € 8.370,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
4.16 Gb/s
4 Input
1 Output
1.89 V
1.71 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 180 mA
Operating Supply Voltage: 1.8 V
Product: Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB953A
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 56,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DS90UB953A-Q1 FPD-Link III 4.16Gbps Serializers

Texas Instruments DS90UB953A-Q1 FPD-Link III 4.16Gbps Serializers is designed to support high-speed raw data sensors, including 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The DS90UB953A-Q1 has a 40°C to 125°C wide temperature range, enabling a more compact/flexible sensor module design for any small camera application. The chip provides a 4.16Gbps forward channel and ultra-low latency, a 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable.