DS90UB941ASRTDTQ1

Texas Instruments
595-S90UB941ASRTDTQ1
DS90UB941ASRTDTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB941ASRTDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,69 € 32,69 €
26,60 € 266,00 €
25,09 € 627,25 €
23,42 € 2.342,00 €
Full Reel (Order in multiples of 250)
22,59 € 5.647,50 €
22,53 € 11.265,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
VQFN-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB941AS
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 223,100 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB941AS-Q1 Bridge Serializers

Texas Instruments DS90UB941AS-Q1 DSI to FPD-Link III Bridge Serializers are ideal for automotive infotainment applications. The DS90UB941AS-Q1, when paired with an FPD-Link III DS90UB940N-Q1, DS90UB948-Q1, DS90UB924-Q1, DS90UB926Q-Q1 or DS90UB928Q-Q1 deserializer, can supply high-speed serial streams over single-ended coaxial cables. These devices supply high-speed serial streams over 100Ω, differential shielded twisted-pair (STP), and shielded twisted-quad (STQ) cables. The DS90UB941AS-Q1 can support symmetric and asymmetric splitting in response to the rise in the number and variance of displays in infotainment systems.