DS90UB940NTNKDTQ1

Texas Instruments
595-S90UB940NTNKDTQ1
DS90UB940NTNKDTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 1080p Dual FPD-Link III to CSI-2 Deseria A 595-S90UB940NTNKDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,06 € 18,06 €
14,43 € 144,30 €
13,53 € 338,25 €
12,53 € 1.253,00 €
Full Reel (Order in multiples of 250)
11,13 € 2.782,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
4080 Mb/s
LVDS
CSI-2
2 Input
5 Output
3.6 V
1.14 V
- 40 C
+ 105 C
SMD/SMT
WQFN-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 90 mA, 150 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Product: Deserializers - Serdes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB940N
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 261 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DS90UB940N-Q1 FPD-Link III to CSI-2 Deserializers

Texas Instruments DS90UB940N-Q1 1080p FPD-Link III to CSI-2 Deserializers combined with DS90UB949/947/929-Q1 serializers converts 1-lane or 2-lane FPD-Link III streams into a MIPI® CSI-2 format. The DS90UB940N-Q1 deserializer operates over cost-effective, 50Ω, single-ended coaxial or 100Ω, differential shielded twisted-pair (STP) cables. The device recovers the data from one or two FPD-Link III serial streams and translates the data into a Camera Serial Interface (CSI-2) format. This format can support video resolutions up to WUXGA and 1080p60 with 24-bit color depth.