DS90UB936TRGZTQ1

Texas Instruments
595-DS90UB936TRGZTQ1
DS90UB936TRGZTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 1MP MIPI CSI-2 FPD-L ink III Deserialize A 595-DS90UB936TRGZRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,73 € 12,73 €
10,05 € 100,50 €
9,38 € 234,50 €
8,65 € 865,00 €
Full Reel (Order in multiples of 250)
8,26 € 2.065,00 €
7,99 € 3.995,00 €
7,97 € 7.970,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
2.5 Gb/s
LVCMOS
LVCMOS
2 Input
12 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 564 mW
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB936
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 120,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DS90UB936-Q1 FPD-Link III Deserializer

Texas Instruments DS90UB936-Q1 FPD-Link III Deserializer is a versatile deserializer capable of receiving serialized sensor data from a source through an FPD-Link III interface. When paired with a DS90UB935-Q1 serializer, the DS90UB936-Q1 receives data from imagers supporting up to 2.5Gbps CSI-2 throughput. The DS90UB936-Q1 may also be used with other compatible serializers, such as the DS90UB953-Q1, DS90UB933-Q1, and DS90UB913A-Q1. When configuring the CSI-2 interface for 2-lane operation, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. Replication mode creates two copies of the video stream for data logging and parallel processing.